Part Details for RK73H2BLTE6493D by KOA Speer Electronics Inc
Overview of RK73H2BLTE6493D by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2BLTE6493D
RK73H2BLTE6493D CAD Models
RK73H2BLTE6493D Part Data Attributes
|
RK73H2BLTE6493D
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BLTE6493D
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 649000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 649000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BLTE6493D
This table gives cross-reference parts and alternative options found for RK73H2BLTE6493D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BLTE6493D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RM12DTN6493 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 649000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | TA-I Technology Co Ltd | RK73H2BLTE6493D vs RM12DTN6493 |
CR1206-4W-6493DT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 649000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | VENKEL LTD | RK73H2BLTE6493D vs CR1206-4W-6493DT-13 |
TSR8GTD6493V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 649000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | Tateyama Kagaku Group | RK73H2BLTE6493D vs TSR8GTD6493V |
SR1206DR-13649KL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 649000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RK73H2BLTE6493D vs SR1206DR-13649KL |
CR-06DL6--649K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 649000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RK73H2BLTE6493D vs CR-06DL6--649K |
CR1206-4W-6493DPT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 649000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | VENKEL LTD | RK73H2BLTE6493D vs CR1206-4W-6493DPT |
RC1206DR-07649KL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 649000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RK73H2BLTE6493D vs RC1206DR-07649KL |
CR1206-4W-6493DT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 649000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | RK73H2BLTE6493D vs CR1206-4W-6493DT |
RS06K6493DCL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 649000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RK73H2BLTE6493D vs RS06K6493DCL |
SF12H6493DTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 649000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RK73H2BLTE6493D vs SF12H6493DTL |