Part Details for RK73H2BLTDD2742F by KOA Speer Electronics Inc
Overview of RK73H2BLTDD2742F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2BLTDD2742F
RK73H2BLTDD2742F CAD Models
RK73H2BLTDD2742F Part Data Attributes
|
RK73H2BLTDD2742F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BLTDD2742F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 27400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 27400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BLTDD2742F
This table gives cross-reference parts and alternative options found for RK73H2BLTDD2742F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BLTDD2742F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2BRTBK2742F | RES,SMT,THICK FILM,27.4K OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE | KOA Corporation | RK73H2BLTDD2742F vs RK73H2BRTBK2742F |
RCA120627K4FKEA | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 27400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | RK73H2BLTDD2742F vs RCA120627K4FKEA |
RK73H2BRTTD2742F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 27400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73H2BLTDD2742F vs RK73H2BRTTD2742F |
RMC120627K41%N | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 27400ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | TY-OHM Electronic Works Co Ltd | RK73H2BLTDD2742F vs RMC120627K41%N |
RM12F2742CT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 27400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | RK73H2BLTDD2742F vs RM12F2742CT |
9C12063A2742FKAFT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 27400ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | YAGEO Corporation | RK73H2BLTDD2742F vs 9C12063A2742FKAFT |
1206S4F2742C4 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 27400ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RK73H2BLTDD2742F vs 1206S4F2742C4 |
WR12X2742FTLJ | Fixed Resistor, 0.25W, 27400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RK73H2BLTDD2742F vs WR12X2742FTLJ |
NRC12F2742TRF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 27400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | RK73H2BLTDD2742F vs NRC12F2742TRF |
RK73H2BXTDD2742F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 27400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RK73H2BLTDD2742F vs RK73H2BXTDD2742F |