Part Details for RK73H2BLTDD1274F by KOA Speer Electronics Inc
Overview of RK73H2BLTDD1274F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2BLTDD1274F
RK73H2BLTDD1274F CAD Models
RK73H2BLTDD1274F Part Data Attributes
|
RK73H2BLTDD1274F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BLTDD1274F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1270000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1270000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BLTDD1274F
This table gives cross-reference parts and alternative options found for RK73H2BLTDD1274F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BLTDD1274F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC1206P-1274-FT201Q | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1270000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RK73H2BLTDD1274F vs MC1206P-1274-FT201Q |
RMC32-1274FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1270000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RK73H2BLTDD1274F vs RMC32-1274FB |
RM12FTN1274 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1270000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | TA-I Technology Co Ltd | RK73H2BLTDD1274F vs RM12FTN1274 |
MR12W1274FGL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1270000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RK73H2BLTDD1274F vs MR12W1274FGL |
WR12W1274FGLJ | Fixed Resistor, 0.25W, 1270000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RK73H2BLTDD1274F vs WR12W1274FGLJ |
CR-06FPB--1M27 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 1270000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | Viking Tech Corp | RK73H2BLTDD1274F vs CR-06FPB--1M27 |
RK73H2BXTD1274F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1270000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RK73H2BLTDD1274F vs RK73H2BXTD1274F |
RMC1/8-1274FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1270000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Kamaya Inc | RK73H2BLTDD1274F vs RMC1/8-1274FB |
CR1206-4W-1274FSNT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1270000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | VENKEL LTD | RK73H2BLTDD1274F vs CR1206-4W-1274FSNT-13 |
NRCL12F1274TRF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1270000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206 | NIC Components Corp | RK73H2BLTDD1274F vs NRCL12F1274TRF |