Part Details for RK73H2BLTDB6652F by KOA Speer Electronics Inc
Overview of RK73H2BLTDB6652F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2BLTDB6652F
RK73H2BLTDB6652F CAD Models
RK73H2BLTDB6652F Part Data Attributes
|
RK73H2BLTDB6652F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BLTDB6652F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 66500ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 66500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BLTDB6652F
This table gives cross-reference parts and alternative options found for RK73H2BLTDB6652F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BLTDB6652F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC-186652FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 66500ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Cinetech Industrial Co Ltd | RK73H2BLTDB6652F vs RMC-186652FB |
MCR18ERTF6652 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 66500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | ROHM Semiconductor | RK73H2BLTDB6652F vs MCR18ERTF6652 |
CTTKFR1206FTE6652 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 66500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Central Technologies | RK73H2BLTDB6652F vs CTTKFR1206FTE6652 |
MC1206P-6652-FB101W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 66500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RCD Components Inc | RK73H2BLTDB6652F vs MC1206P-6652-FB101W |
NRC12F6652TRF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 66500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | RK73H2BLTDB6652F vs NRC12F6652TRF |
WR12X6652FGL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 66500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | Walsin Technology Corporation | RK73H2BLTDB6652F vs WR12X6652FGL |
RS06K6652FTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 66500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RK73H2BLTDB6652F vs RS06K6652FTL |
HQ06S4F6652T5E | Fixed Resistor, 0.25W, 66500ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RK73H2BLTDB6652F vs HQ06S4F6652T5E |
MC1206P-6652-FTQ | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 66500ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1206, | RCD Components Inc | RK73H2BLTDB6652F vs MC1206P-6652-FTQ |
1206S4F6652BCE | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 66500ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RK73H2BLTDB6652F vs 1206S4F6652BCE |