Part Details for RK73H2BLTDB59R0F by KOA Speer Electronics Inc
Overview of RK73H2BLTDB59R0F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2BLTDB59R0F
RK73H2BLTDB59R0F CAD Models
RK73H2BLTDB59R0F Part Data Attributes
|
RK73H2BLTDB59R0F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BLTDB59R0F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 59ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 59 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BLTDB59R0F
This table gives cross-reference parts and alternative options found for RK73H2BLTDB59R0F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BLTDB59R0F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRCS12F59R0TRF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 59ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | NIC Components Corp | RK73H2BLTDB59R0F vs NRCS12F59R0TRF |
CTTKFR1206FTE59R0 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 59ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Central Technologies | RK73H2BLTDB59R0F vs CTTKFR1206FTE59R0 |
NMCR1206FJ59R0 | RES,SMT,THICK FILM,59 OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE | SEI Stackpole Electronics Inc | RK73H2BLTDB59R0F vs NMCR1206FJ59R0 |
MC1206-59R0-FB101 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 59ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RK73H2BLTDB59R0F vs MC1206-59R0-FB101 |
RMAW32K59R0FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 59ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, FIXED THICK FILM CHIP RESISTOR | Kamaya Inc | RK73H2BLTDB59R0F vs RMAW32K59R0FB |
MR12X59R0FTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 59ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RK73H2BLTDB59R0F vs MR12X59R0FTL |
MC1206-59R0-FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 59ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RK73H2BLTDB59R0F vs MC1206-59R0-FB |
RC1206FR-1359RP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 59ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RK73H2BLTDB59R0F vs RC1206FR-1359RP |
AR1206FR-0759RL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 59ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | RK73H2BLTDB59R0F vs AR1206FR-0759RL |
AR1206FR-0759R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 59ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H2BLTDB59R0F vs AR1206FR-0759R |