Part Details for RK73H2BLTDB4641F by KOA Speer Electronics Inc
Overview of RK73H2BLTDB4641F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2BLTDB4641F
RK73H2BLTDB4641F CAD Models
RK73H2BLTDB4641F Part Data Attributes
|
RK73H2BLTDB4641F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BLTDB4641F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4640ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 4640 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RK73H | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BLTDB4641F
This table gives cross-reference parts and alternative options found for RK73H2BLTDB4641F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BLTDB4641F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RS06K4641FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4640ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RK73H2BLTDB4641F vs RS06K4641FB |
FWF06FW-4641 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4640ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RK73H2BLTDB4641F vs FWF06FW-4641 |
1206S4F4641BB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4640ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RK73H2BLTDB4641F vs 1206S4F4641BB |
1206S4F4641T4 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4640ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RK73H2BLTDB4641F vs 1206S4F4641T4 |
CRGCQ1206F4K64 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4640ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206 | TE Connectivity | RK73H2BLTDB4641F vs CRGCQ1206F4K64 |
HQ06S4F4641TCE | Fixed Resistor, 0.25W, 4640ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RK73H2BLTDB4641F vs HQ06S4F4641TCE |
CR32-4641-FL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4640ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | ASJ Holdings Limited | RK73H2BLTDB4641F vs CR32-4641-FL |
CR1206F4K64P10 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4640ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | RK73H2BLTDB4641F vs CR1206F4K64P10 |
MC1206-4641-FT101Q | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4640ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RK73H2BLTDB4641F vs MC1206-4641-FT101Q |
RK73H2BTTEB4641F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4640ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | RK73H2BLTDB4641F vs RK73H2BTTEB4641F |