Part Details for RK73H2BLTDB4221D by KOA Speer Electronics Inc
Overview of RK73H2BLTDB4221D by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2BLTDB4221D
RK73H2BLTDB4221D CAD Models
RK73H2BLTDB4221D Part Data Attributes
|
RK73H2BLTDB4221D
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BLTDB4221D
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4220ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 4220 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BLTDB4221D
This table gives cross-reference parts and alternative options found for RK73H2BLTDB4221D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BLTDB4221D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR1206-4W-4221DPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4220ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | VENKEL LTD | RK73H2BLTDB4221D vs CR1206-4W-4221DPT-13 |
MC1206-4221-DB101Q | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4220ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RK73H2BLTDB4221D vs MC1206-4221-DB101Q |
CR-06DL6--4K22 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4220ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RK73H2BLTDB4221D vs CR-06DL6--4K22 |
RC1206DR-134K22L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4220ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RK73H2BLTDB4221D vs RC1206DR-134K22L |
RM12D4221CTDK-X | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4220ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | RK73H2BLTDB4221D vs RM12D4221CTDK-X |
RS06K4221DBG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4220ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RK73H2BLTDB4221D vs RS06K4221DBG |
RMCS1206DT4K22 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4220ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H2BLTDB4221D vs RMCS1206DT4K22 |
RPC1206DT4K22 | Fixed Resistor, Thick Film, 0.33W, 4220ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RK73H2BLTDB4221D vs RPC1206DT4K22 |
RK73H2BRTTDB4221D | RES,SMT,THICK FILM,4.22K OHMS,200WV,.5% +/-TOL,-100,100PPM TC,1206 CASE | KOA Corporation | RK73H2BLTDB4221D vs RK73H2BRTTDB4221D |
CR1206D4K22D50 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4220ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | RK73H2BLTDB4221D vs CR1206D4K22D50 |