Datasheets
RK73H2BLTDB39R2F by: KOA Speer Electronics Inc

Fixed Resistor, Metal Glaze/thick Film, 0.25W, 39.2ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206,

Part Details for RK73H2BLTDB39R2F by KOA Speer Electronics Inc

Overview of RK73H2BLTDB39R2F by KOA Speer Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for RK73H2BLTDB39R2F

RK73H2BLTDB39R2F CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RK73H2BLTDB39R2F Part Data Attributes

RK73H2BLTDB39R2F KOA Speer Electronics Inc
Buy Now Datasheet
Compare Parts:
RK73H2BLTDB39R2F KOA Speer Electronics Inc Fixed Resistor, Metal Glaze/thick Film, 0.25W, 39.2ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206,
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer KOA SPEER ELECTRONICS INC
Reach Compliance Code not_compliant
ECCN Code EAR99
Construction Chip
JESD-609 Code e0
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.6 mm
Package Length 3.2 mm
Package Style SMT
Package Width 1.6 mm
Packing Method TR, 13 Inch
Rated Power Dissipation (P) 0.25 W
Resistance 39.2 Ω
Resistor Type FIXED RESISTOR
Size Code 1206
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier
Tolerance 1%
Working Voltage 200 V

Alternate Parts for RK73H2BLTDB39R2F

This table gives cross-reference parts and alternative options found for RK73H2BLTDB39R2F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BLTDB39R2F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CRCW120639R2FKTB Fixed Resistor, Metal Glaze/thick Film, 0.25W, 39.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE Vishay Intertechnologies RK73H2BLTDB39R2F vs CRCW120639R2FKTB
RC1206FR-0739R2P Fixed Resistor, Metal Glaze/thick Film, 0.25W, 39.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP YAGEO Corporation RK73H2BLTDB39R2F vs RC1206FR-0739R2P
RK73H2BLTE39R2F Fixed Resistor, Metal Glaze/thick Film, 0.25W, 39.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP KOA Speer Electronics Inc RK73H2BLTDB39R2F vs RK73H2BLTE39R2F
TSR8GTF39R2V Fixed Resistor, Metal Glaze/thick Film, 0.25W, 39.2ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, Tateyama Kagaku Group RK73H2BLTDB39R2F vs TSR8GTF39R2V
RMC-1839R2FR Fixed Resistor, Metal Glaze/thick Film, 0.25W, 39.2ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, Cinetech Industrial Co Ltd RK73H2BLTDB39R2F vs RMC-1839R2FR
WR12X39R2FT Fixed Resistor, Metal Glaze/thick Film, 0.25W, 39.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Walsin Technology Corporation RK73H2BLTDB39R2F vs WR12X39R2FT
MC1206-39R2-FT101 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 39.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP RCD Components Inc RK73H2BLTDB39R2F vs MC1206-39R2-FT101
ERJ8ENF39R2V Fixed Resistor, Metal Glaze/thick Film, 0.25W, 39.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Panasonic Electronic Components RK73H2BLTDB39R2F vs ERJ8ENF39R2V
TFA1206R39R2F-T5 Fixed Resistor, Metal Glaze/thick Film; Thin Film, 0.25W, 39.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Thin Film Technology Corp (TFT) RK73H2BLTDB39R2F vs TFA1206R39R2F-T5
NMCR1206FT39R2 RES,SMT,THICK FILM,39.2 OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE SEI Stackpole Electronics Inc RK73H2BLTDB39R2F vs NMCR1206FT39R2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RK73H2BLTDB39R2F by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RK73H2BLTDB39R2F by KOA Speer Electronics Inc

Select Manufacturer
Which Manufacturer of RK73H2BLTDB39R2F would you like to use for your alert(s)?
  • Please alert me when RK73H2BLTDB39R2F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RK73H2BLTDB39R2F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RK73H2BLTDB39R2F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RK73H2BLTDB39R2F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RK73H2BLTDB39R2F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RK73H2BLTDB39R2F by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: