Part Details for RK73H2BLTD7680F by KOA Speer Electronics Inc
Overview of RK73H2BLTD7680F by KOA Speer Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H2BLTD7680F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip 1 Exchange | INSTOCK | 3800 |
|
RFQ |
Part Details for RK73H2BLTD7680F
RK73H2BLTD7680F CAD Models
RK73H2BLTD7680F Part Data Attributes
|
RK73H2BLTD7680F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BLTD7680F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 768ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 768 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BLTD7680F
This table gives cross-reference parts and alternative options found for RK73H2BLTD7680F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BLTD7680F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D25AP100768R1%P5 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 768ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Vishay Intertechnologies | RK73H2BLTD7680F vs D25AP100768R1%P5 |
WR12X7680FGL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 768ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | Walsin Technology Corporation | RK73H2BLTD7680F vs WR12X7680FGL |
ASC1206-768RFT5 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 768ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TT Electronics Resistors | RK73H2BLTD7680F vs ASC1206-768RFT5 |
MC1206P-7680-FT101 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 768ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RK73H2BLTD7680F vs MC1206P-7680-FT101 |
SG73P2BTTDD7680F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 768ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RK73H2BLTD7680F vs SG73P2BTTDD7680F |
CR1206F768RD50 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 768ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | RK73H2BLTD7680F vs CR1206F768RD50 |
CTTKFR1206FTE7680 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 768ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Central Technologies | RK73H2BLTD7680F vs CTTKFR1206FTE7680 |
RK73H2BTBK7680F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 768ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RK73H2BLTD7680F vs RK73H2BTBK7680F |
WR12X7680FBL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 768ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | Walsin Technology Corporation | RK73H2BLTD7680F vs WR12X7680FBL |
1206W4F7680T5E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 768ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RK73H2BLTD7680F vs 1206W4F7680T5E |