Part Details for RK73H2BLTD6983F by KOA Speer Electronics Inc
Overview of RK73H2BLTD6983F by KOA Speer Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H2BLTD6983F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1700 |
|
RFQ | ||
|
Quest Components | 1360 |
|
$0.0357 / $0.1190 | Buy Now | |
DISTI #
RK73H2BLTD6983F
|
TTI | Thick Film Resistors - SMD 1/4watts 698Kohms 1% Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0142 / $0.0154 | Buy Now |
Part Details for RK73H2BLTD6983F
RK73H2BLTD6983F CAD Models
RK73H2BLTD6983F Part Data Attributes
|
RK73H2BLTD6983F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BLTD6983F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 698000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 698000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BLTD6983F
This table gives cross-reference parts and alternative options found for RK73H2BLTD6983F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BLTD6983F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMNW32K6983FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 698000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RK73H2BLTD6983F vs RMNW32K6983FB |
9C12063A6983FKHFT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 698000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RK73H2BLTD6983F vs 9C12063A6983FKHFT |
RC3216F6983ES | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 698000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | RK73H2BLTD6983F vs RC3216F6983ES |
1206S4F6983TBE | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 698000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RK73H2BLTD6983F vs 1206S4F6983TBE |
RMSW32K6983FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 698000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RK73H2BLTD6983F vs RMSW32K6983FB |
1206S4F6983CBE | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 698000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RK73H2BLTD6983F vs 1206S4F6983CBE |
FCF06FS-6983-W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 698000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RK73H2BLTD6983F vs FCF06FS-6983-W |
MC1206P-6983-FTQ | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 698000ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1206, | RCD Components Inc | RK73H2BLTD6983F vs MC1206P-6983-FTQ |
RK73H2BGBK6983F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 698000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RK73H2BLTD6983F vs RK73H2BGBK6983F |
CR1206-4W-6983FPT | Fixed Resistor, 0.25W, 698000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, | VENKEL LTD | RK73H2BLTD6983F vs CR1206-4W-6983FPT |