-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5110ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
660-RK73H2BLTD5111F
|
Mouser Electronics | Thick Film Resistors - SMD 1/4watt 5.11Kohms 1% | 0 |
|
$0.0170 / $0.1300 | Order Now |
|
Bristol Electronics | 15889 |
|
RFQ | ||
|
Bristol Electronics | 2996 |
|
RFQ | ||
|
Bristol Electronics | 438 |
|
RFQ | ||
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.25 W, 1 %, 100 ppm, 5110 ohm, SURFACE MOUNT, 1206 | 7837 |
|
$0.0225 / $0.0500 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.25 W, 1 %, 100 ppm, 5110 ohm, SURFACE MOUNT, 1206 | 2396 |
|
$0.0294 / $0.1470 | Buy Now |
DISTI #
RK73H2BLTD5111F
|
TTI | Thick Film Resistors - SMD 1/4watt 5.11Kohms 1% Min Qty: 10000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0172 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 9180 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RK73H2BLTD5111F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BLTD5111F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5110ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | KOA Speer | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 5110 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for RK73H2BLTD5111F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BLTD5111F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-06FL6--5K11 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5110ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RK73H2BLTD5111F vs CR-06FL6--5K11 |
D25/CRCW12061005K111%ET6E3 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5110ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Vishay Intertechnologies | RK73H2BLTD5111F vs D25/CRCW12061005K111%ET6E3 |
CR1/85111FV | Fixed Resistor, 0.25W, 5110ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Hokuriku Electric Industry Co Ltd | RK73H2BLTD5111F vs CR1/85111FV |
ERJU08F5111V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5110ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | RK73H2BLTD5111F vs ERJU08F5111V |
RC1206FR-075K11 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5110ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H2BLTD5111F vs RC1206FR-075K11 |
SG73P2BTTDD5111F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 5110ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RK73H2BLTD5111F vs SG73P2BTTDD5111F |
RMS12R-5K11-F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5110ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | RFE International Inc | RK73H2BLTD5111F vs RMS12R-5K11-F |
9C12063A5111FKPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5110ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | YAGEO Corporation | RK73H2BLTD5111F vs 9C12063A5111FKPF3 |
MCR18EZHF5111 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5110ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | ROHM Semiconductor | RK73H2BLTD5111F vs MCR18EZHF5111 |
NRCS12F5111TRF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5110ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | NIC Components Corp | RK73H2BLTD5111F vs NRCS12F5111TRF |