Part Details for RK73H2BLTD3602D by KOA Speer Electronics Inc
Overview of RK73H2BLTD3602D by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2BLTD3602D
RK73H2BLTD3602D CAD Models
RK73H2BLTD3602D Part Data Attributes
|
RK73H2BLTD3602D
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BLTD3602D
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 36000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 36000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BLTD3602D
This table gives cross-reference parts and alternative options found for RK73H2BLTD3602D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BLTD3602D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2BRTBK3602D | RES,SMT,THICK FILM,36K OHMS,200WV,.5% +/-TOL,-100,100PPM TC,1206 CASE | KOA Corporation | RK73H2BLTD3602D vs RK73H2BRTBK3602D |
RK73H2BTTED3602D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 36000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RK73H2BLTD3602D vs RK73H2BTTED3602D |
RK73H2BTTEB3602D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 36000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | RK73H2BLTD3602D vs RK73H2BTTEB3602D |
RM12DBN3602 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 36000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | TA-I Technology Co Ltd | RK73H2BLTD3602D vs RM12DBN3602 |
RMS12DT363 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 36000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TA-I Technology Co Ltd | RK73H2BLTD3602D vs RMS12DT363 |
RK73H2BRTTD3602D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 36000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73H2BLTD3602D vs RK73H2BRTTD3602D |
SF12H3602DQL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 36000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RK73H2BLTD3602D vs SF12H3602DQL |
RC1206DR-1036KL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 36000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RK73H2BLTD3602D vs RC1206DR-1036KL |
RPC1206DG36K0 | Fixed Resistor, Thick Film, 0.33W, 36000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RK73H2BLTD3602D vs RPC1206DG36K0 |
RK73H2BLTDD3602D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 36000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RK73H2BLTD3602D vs RK73H2BLTDD3602D |