-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 30000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RK73H2BLTD3002F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BLTD3002F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 30000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | KOA Speer | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 30000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for RK73H2BLTD3002F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BLTD3002F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMNW32K303FTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 30000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RK73H2BLTD3002F vs RMNW32K303FTP |
RMCG1206FT30K0 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 30000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | SEI Stackpole Electronics Inc | RK73H2BLTD3002F vs RMCG1206FT30K0 |
SG73P2BTTED3002F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 30000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73H2BLTD3002F vs SG73P2BTTED3002F |
RC1206FR-0730K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 30000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H2BLTD3002F vs RC1206FR-0730K |
NRCL12F3002TRF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 30000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206 | NIC Components Corp | RK73H2BLTD3002F vs NRCL12F3002TRF |
RK73H2BRTTDB3002F | RES,SMT,THICK FILM,30K OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE | KOA Corporation | RK73H2BLTD3002F vs RK73H2BRTTDB3002F |
ERJP08E3002V | RES,SMT,THICK FILM,30K OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE | Panasonic Electronic Components | RK73H2BLTD3002F vs ERJP08E3002V |
MCPWR06FTEO3002 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 30000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | SPC Multicomp | RK73H2BLTD3002F vs MCPWR06FTEO3002 |
CR32-3002-FK | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 30000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | ASJ Holdings Limited | RK73H2BLTD3002F vs CR32-3002-FK |
RMCS1/830K01%A | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 30000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | SEI Stackpole Electronics Inc | RK73H2BLTD3002F vs RMCS1/830K01%A |