Part Details for RK73H2BLTD3001F by KOA Speer Electronics Inc
Overview of RK73H2BLTD3001F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2BLTD3001F
RK73H2BLTD3001F CAD Models
RK73H2BLTD3001F Part Data Attributes
|
RK73H2BLTD3001F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BLTD3001F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 3000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BLTD3001F
This table gives cross-reference parts and alternative options found for RK73H2BLTD3001F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BLTD3001F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2BLTED3001F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RK73H2BLTD3001F vs RK73H2BLTED3001F |
CRCW12063K00FKEAC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RK73H2BLTD3001F vs CRCW12063K00FKEAC |
WR12X3001FQL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | Walsin Technology Corporation | RK73H2BLTD3001F vs WR12X3001FQL |
ERJS08F3001V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Panasonic Electronic Components | RK73H2BLTD3001F vs ERJS08F3001V |
RK73H2BRTTD3001F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73H2BLTD3001F vs RK73H2BRTTD3001F |
RC1206FR-103K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H2BLTD3001F vs RC1206FR-103K |
WR12X3001FG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Walsin Technology Corporation | RK73H2BLTD3001F vs WR12X3001FG |
RS06K302FTG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RK73H2BLTD3001F vs RS06K302FTG |
D2512068B3001FP0 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | RK73H2BLTD3001F vs D2512068B3001FP0 |
CR1206AFX-3001EAS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | RK73H2BLTD3001F vs CR1206AFX-3001EAS |