-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 19525 |
|
RFQ | ||
|
Bristol Electronics | 11896 |
|
RFQ | ||
|
Quest Components | Resistor, Thick Film, 100K Ohm, 200V, 1±%, 100ppm, 1206 Case Size | 14886 |
|
$0.0143 / $0.0440 | Buy Now |
|
Quest Components | Resistor, Thick Film, 100K Ohm, 200V, 1±%, 100ppm, 1206 Case Size | 9516 |
|
$0.0154 / $0.1155 | Buy Now |
DISTI #
RK73H2BLTD1003F
|
TTI | Thick Film Resistors - SMD 1/4watts 100Kohms 1% Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 50000 In Stock |
|
$0.0145 / $0.0153 | Buy Now |
DISTI #
SMC-RK73H2BLTD1003F
|
Sensible Micro Corporation | Resistor, Thick Film, 100K Ohm, 200V, 1±%, 100Ppm, 1206 Case Size RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Tape & Reel | 4775 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RK73H2BLTD1003F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BLTD1003F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | KOA Speer | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for RK73H2BLTD1003F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BLTD1003F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW1206100KFKTABC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Vishay Intertechnologies | RK73H2BLTD1003F vs CRCW1206100KFKTABC |
RS06K104FBG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RK73H2BLTD1003F vs RS06K104FBG |
NRC-AS12F1003TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, | NIC Components Corp | RK73H2BLTD1003F vs NRC-AS12F1003TRQYF |
RK73H2BRTTE1003F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73H2BLTD1003F vs RK73H2BRTTE1003F |
FCF06FY1003 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RK73H2BLTD1003F vs FCF06FY1003 |
RS06K104FTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RK73H2BLTD1003F vs RS06K104FTL |
MC1206-1003-FB | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 100000ohm, SURFACE MOUNT, 1206, CHIP | RCD Components Inc | RK73H2BLTD1003F vs MC1206-1003-FB |
RK73H2BXTD1003F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RK73H2BLTD1003F vs RK73H2BXTD1003F |
CR1206-4W-1003FT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | RK73H2BLTD1003F vs CR1206-4W-1003FT |
WR12X1003FGR | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RK73H2BLTD1003F vs WR12X1003FGR |