Part Details for RK73H2BLBK4990F by KOA Speer Electronics Inc
Overview of RK73H2BLBK4990F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2BLBK4990F
RK73H2BLBK4990F CAD Models
RK73H2BLBK4990F Part Data Attributes
|
RK73H2BLBK4990F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BLBK4990F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 499ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 499 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BLBK4990F
This table gives cross-reference parts and alternative options found for RK73H2BLBK4990F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BLBK4990F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMEF1206FT499R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 499ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RK73H2BLBK4990F vs RMEF1206FT499R |
CRCW1206499RFKEAC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 499ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RK73H2BLBK4990F vs CRCW1206499RFKEAC |
FCF06FW4990 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 499ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206 | Prosperity Dielectrics Co Ltd | RK73H2BLBK4990F vs FCF06FW4990 |
RMCS1/84991%A | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 499ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H2BLBK4990F vs RMCS1/84991%A |
CQ06W4F4990T5E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 499ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RK73H2BLBK4990F vs CQ06W4F4990T5E |
CR1/84990FV | Fixed Resistor, 0.25W, 499ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Hokuriku Electric Industry Co Ltd | RK73H2BLBK4990F vs CR1/84990FV |
CRCW1206499RFKTA | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 499ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE | Vishay Intertechnologies | RK73H2BLBK4990F vs CRCW1206499RFKTA |
1206S4F4990C5E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 499ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RK73H2BLBK4990F vs 1206S4F4990C5E |
CAR12F4990CT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 499ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | RK73H2BLBK4990F vs CAR12F4990CT |
CR1206T100V499R+-1% | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 499ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Precision Resistive Products Inc | RK73H2BLBK4990F vs CR1206T100V499R+-1% |