Part Details for RK73H2BLBK3303F by KOA Speer Electronics Inc
Overview of RK73H2BLBK3303F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2BLBK3303F
RK73H2BLBK3303F CAD Models
RK73H2BLBK3303F Part Data Attributes
|
RK73H2BLBK3303F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BLBK3303F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 330000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 330000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BLBK3303F
This table gives cross-reference parts and alternative options found for RK73H2BLBK3303F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BLBK3303F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2BLTDB3303F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 330000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | RK73H2BLBK3303F vs RK73H2BLTDB3303F |
CR-06FL7--330K- | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 330000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SRT Resistor Technology Gmbh | RK73H2BLBK3303F vs CR-06FL7--330K- |
MC1206S4F3303T5E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 330000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SPC Multicomp | RK73H2BLBK3303F vs MC1206S4F3303T5E |
NMCT1206FT330K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 330000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | SEI Stackpole Electronics Inc | RK73H2BLBK3303F vs NMCT1206FT330K |
RK73H2BXTED3303F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 330000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | RK73H2BLBK3303F vs RK73H2BXTED3303F |
RK73H2BRTBK3303F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 330000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | RK73H2BLBK3303F vs RK73H2BRTBK3303F |
9C12063A3303FKPFT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 330000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H2BLBK3303F vs 9C12063A3303FKPFT |
RM12FBN3303 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 330000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | TA-I Technology Co Ltd | RK73H2BLBK3303F vs RM12FBN3303 |
MCPWR06FTEO3303N | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 330000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | SPC Multicomp | RK73H2BLBK3303F vs MCPWR06FTEO3303N |
CR083303F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 330000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RK73H2BLBK3303F vs CR083303F |