Part Details for RK73H2BLBK2611F by KOA Speer Electronics Inc
Overview of RK73H2BLBK2611F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2BLBK2611F
RK73H2BLBK2611F CAD Models
RK73H2BLBK2611F Part Data Attributes:
|
RK73H2BLBK2611F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BLBK2611F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2610ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 2610 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BLBK2611F
This table gives cross-reference parts and alternative options found for RK73H2BLBK2611F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BLBK2611F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC1206-2611-FT101 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2610ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RK73H2BLBK2611F vs MC1206-2611-FT101 |
RMNW32K2611FTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2610ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RK73H2BLBK2611F vs RMNW32K2611FTP |
RC1206F2611 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2610ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Synton-Tech Corp | RK73H2BLBK2611F vs RC1206F2611 |
MC1206-2611-FBW | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2610ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RK73H2BLBK2611F vs MC1206-2611-FBW |
MR12X2611FQL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2610ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RK73H2BLBK2611F vs MR12X2611FQL |
HQ06S4F2611TEE | Fixed Resistor, 0.25W, 2610ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RK73H2BLBK2611F vs HQ06S4F2611TEE |
RS-06K2611FC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2610ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Fenghua (HK) Electronics Ltd | RK73H2BLBK2611F vs RS-06K2611FC |
CR1206AFX-2611ELF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2610ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | RK73H2BLBK2611F vs CR1206AFX-2611ELF |
MC1206-2611-FT101Q | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2610ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RK73H2BLBK2611F vs MC1206-2611-FT101Q |
MC1206-2611-FT | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 2610ohm, SURFACE MOUNT, 1206, CHIP | RCD Components Inc | RK73H2BLBK2611F vs MC1206-2611-FT |