Part Details for RK73H2BLBK2492F by KOA Speer Electronics Inc
Overview of RK73H2BLBK2492F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2BLBK2492F
RK73H2BLBK2492F CAD Models
RK73H2BLBK2492F Part Data Attributes
|
RK73H2BLBK2492F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BLBK2492F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 24900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 24900 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BLBK2492F
This table gives cross-reference parts and alternative options found for RK73H2BLBK2492F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BLBK2492F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
232272472493 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 24900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H2BLBK2492F vs 232272472493 |
RC1206FR-1024K9L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 24900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RK73H2BLBK2492F vs RC1206FR-1024K9L |
MCR18EZHF2492 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 24900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | ROHM Semiconductor | RK73H2BLBK2492F vs MCR18EZHF2492 |
MC12062492FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 24900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RK73H2BLBK2492F vs MC12062492FB |
1206S4F2492C4 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 24900ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RK73H2BLBK2492F vs 1206S4F2492C4 |
FCF06FV-2492-W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 24900ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RK73H2BLBK2492F vs FCF06FV-2492-W |
WCR1206-24K9FA | Fixed Resistor, 0.25W, 24900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TT Electronics Resistors | RK73H2BLBK2492F vs WCR1206-24K9FA |
SG73P2BTTDD2492F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 24900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RK73H2BLBK2492F vs SG73P2BTTDD2492F |
RC3216F2492CS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 24900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | RK73H2BLBK2492F vs RC3216F2492CS |
RCA120624K9FKEZAP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 24900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RK73H2BLBK2492F vs RCA120624K9FKEZAP |