Part Details for RK73H2BLBC1000F by KOA Speer Electronics Inc
Overview of RK73H2BLBC1000F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2BLBC1000F
RK73H2BLBC1000F CAD Models
RK73H2BLBC1000F Part Data Attributes
|
RK73H2BLBC1000F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BLBC1000F
KOA Speer Electronics Inc
RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 100ohm, SURFACE MOUNT, 1206, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
JESD-609 Code | e0 | |
Manufacturer Series | RK73H | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BLBC1000F
This table gives cross-reference parts and alternative options found for RK73H2BLBC1000F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BLBC1000F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RC1206FRF100R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RK73H2BLBC1000F vs RC1206FRF100R |
RK73H2BGBC1000F | KOA Speer Electronics Inc | Check for Price | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 100ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | RK73H2BLBC1000F vs RK73H2BGBC1000F |
CR-06FP5--100R | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RK73H2BLBC1000F vs CR-06FP5--100R |
PCR1206F-100FI | TT Electronics Welwyn Components | Check for Price | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 100ohm, SURFACE MOUNT, 1206, CHIP | RK73H2BLBC1000F vs PCR1206F-100FI |
MCR18EZHMFX1000 | ROHM Semiconductor | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RK73H2BLBC1000F vs MCR18EZHMFX1000 |
RC1206FRF07100RL | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | RK73H2BLBC1000F vs RC1206FRF07100RL |
RMCG1/81001%R | SEI Stackpole Electronics Inc | Check for Price | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 100ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | RK73H2BLBC1000F vs RMCG1/81001%R |
MCR18EZHFX1000 | ROHM Semiconductor | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RK73H2BLBC1000F vs MCR18EZHFX1000 |
9C12063A1000FKT | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RK73H2BLBC1000F vs 9C12063A1000FKT |
AS06FTEO1000 | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RK73H2BLBC1000F vs AS06FTEO1000 |