Part Details for RK73H2BGBK60R4F by KOA Speer Electronics Inc
Overview of RK73H2BGBK60R4F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2BGBK60R4F
RK73H2BGBK60R4F CAD Models
RK73H2BGBK60R4F Part Data Attributes
|
RK73H2BGBK60R4F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BGBK60R4F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 60.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | IEC60115-8, PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 60.4 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BGBK60R4F
This table gives cross-reference parts and alternative options found for RK73H2BGBK60R4F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BGBK60R4F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCS3216F60R4CS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 60.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Samsung Electro-Mechanics | RK73H2BGBK60R4F vs RCS3216F60R4CS |
NRC-AS12F60R4TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 60.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, | NIC Components Corp | RK73H2BGBK60R4F vs NRC-AS12F60R4TRQYF |
FCF06FT-60R4 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 60.4ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RK73H2BGBK60R4F vs FCF06FT-60R4 |
PWR12F60R4TEO | Fixed Resistor, 0.3333W, 60.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | RK73H2BGBK60R4F vs PWR12F60R4TEO |
NMCT1206FT60R4 | RESISTOR, 0.25W, 1%, 100ppm, 60.4ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H2BGBK60R4F vs NMCT1206FT60R4 |
ESR18EZPF60R4 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 60.4ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206 | ROHM Semiconductor | RK73H2BGBK60R4F vs ESR18EZPF60R4 |
MR12X60R4FGL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 60.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RK73H2BGBK60R4F vs MR12X60R4FGL |
NMCT1206FG60R4 | RESISTOR, 0.25W, 1%, 100ppm, 60.4ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H2BGBK60R4F vs NMCT1206FG60R4 |
RMAW32K60R4FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 60.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, FIXED THICK FILM CHIP RESISTOR | Kamaya Inc | RK73H2BGBK60R4F vs RMAW32K60R4FB |
NRCA12F60R4TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 60.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, | NIC Components Corp | RK73H2BGBK60R4F vs NRCA12F60R4TRQYF |