Part Details for RK73H2BGBK5621F by KOA Speer Electronics Inc
Overview of RK73H2BGBK5621F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2BGBK5621F
RK73H2BGBK5621F CAD Models
RK73H2BGBK5621F Part Data Attributes
|
RK73H2BGBK5621F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BGBK5621F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5620ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | IEC60115-8, PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 5620 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BGBK5621F
This table gives cross-reference parts and alternative options found for RK73H2BGBK5621F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BGBK5621F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC1206FR-075K62P | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5620ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RK73H2BGBK5621F vs RC1206FR-075K62P |
MC1206-5621-FB101W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5620ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RCD Components Inc | RK73H2BGBK5621F vs MC1206-5621-FB101W |
CR325621FB | Fixed Resistor, 0.25W, 5620ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Hokuriku Electric Industry Co Ltd | RK73H2BGBK5621F vs CR325621FB |
ERJU08F5621V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5620ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Panasonic Electronic Components | RK73H2BGBK5621F vs ERJU08F5621V |
NRC12F5621TR10F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5620ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | NIC Components Corp | RK73H2BGBK5621F vs NRC12F5621TR10F |
CRGCQ1206F5K62 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5620ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206 | TE Connectivity | RK73H2BGBK5621F vs CRGCQ1206F5K62 |
RMCS1206FT5K62 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5620ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H2BGBK5621F vs RMCS1206FT5K62 |
1206S4F5621C3E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5620ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RK73H2BGBK5621F vs 1206S4F5621C3E |
MC1206-5621-FBQ | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5620ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RK73H2BGBK5621F vs MC1206-5621-FBQ |
RCS3216F5621CS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5620ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Samsung Electro-Mechanics | RK73H2BGBK5621F vs RCS3216F5621CS |