Part Details for RK73H2BGBK2550F by KOA Speer Electronics Inc
Overview of RK73H2BGBK2550F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2BGBK2550F
RK73H2BGBK2550F CAD Models
RK73H2BGBK2550F Part Data Attributes
|
RK73H2BGBK2550F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BGBK2550F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 255ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | IEC60115-8, PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 255 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BGBK2550F
This table gives cross-reference parts and alternative options found for RK73H2BGBK2550F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BGBK2550F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1206S4F2550CA | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 255ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RK73H2BGBK2550F vs 1206S4F2550CA |
ASC1206-255RFT5 | RESISTOR, 0.25W, 1%, 100ppm, 255ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | TT Electronics Welwyn Components | RK73H2BGBK2550F vs ASC1206-255RFT5 |
RPC1206FG255R | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 255ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H2BGBK2550F vs RPC1206FG255R |
RK73H2BTTD2550F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 255ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RK73H2BGBK2550F vs RK73H2BTTD2550F |
CR-06FLD--255R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 255ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RK73H2BGBK2550F vs CR-06FLD--255R |
FCF06FV-2550 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 255ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RK73H2BGBK2550F vs FCF06FV-2550 |
CR1206AFX-2550EAS | Fixed Resistor, | Bourns Inc | RK73H2BGBK2550F vs CR1206AFX-2550EAS |
RMCF1206FG255R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 255ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H2BGBK2550F vs RMCF1206FG255R |
9C12063A2550FKPFT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 255ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RK73H2BGBK2550F vs 9C12063A2550FKPFT |
CR32TR2550F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 255ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Akahane Electronics Ind Corp | RK73H2BGBK2550F vs CR32TR2550F |