Part Details for RK73H2BGBK2401F by KOA Speer Electronics Inc
Overview of RK73H2BGBK2401F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2BGBK2401F
RK73H2BGBK2401F CAD Models
RK73H2BGBK2401F Part Data Attributes
|
RK73H2BGBK2401F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BGBK2401F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | IEC60115-8, PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BGBK2401F
This table gives cross-reference parts and alternative options found for RK73H2BGBK2401F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BGBK2401F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCS3216F242CS | Fixed Resistor, CHIP | Samsung Electro-Mechanics | RK73H2BGBK2401F vs RCS3216F242CS |
RK73H2BTTDB2401F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2400ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | RK73H2BGBK2401F vs RK73H2BTTDB2401F |
RMNW32K2401FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2400ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Kamaya Inc | RK73H2BGBK2401F vs RMNW32K2401FB |
232272912402L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2400ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | YAGEO Corporation | RK73H2BGBK2401F vs 232272912402L |
RCA12062K40FKEA | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | RK73H2BGBK2401F vs RCA12062K40FKEA |
NRCL12F2401TR13F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2400ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206 | NIC Components Corp | RK73H2BGBK2401F vs NRCL12F2401TR13F |
RK73H2BTTEB2401F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2400ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | RK73H2BGBK2401F vs RK73H2BTTEB2401F |
RK73H2BLTD2401F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RK73H2BGBK2401F vs RK73H2BLTD2401F |
AC1206FR-072K4L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RK73H2BGBK2401F vs AC1206FR-072K4L |
MR12X2401FBL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RK73H2BGBK2401F vs MR12X2401FBL |