Part Details for RK73H2BGBK2262F by KOA Speer Electronics Inc
Overview of RK73H2BGBK2262F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2BGBK2262F
RK73H2BGBK2262F CAD Models
RK73H2BGBK2262F Part Data Attributes
|
RK73H2BGBK2262F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BGBK2262F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Additional Feature | IEC60115-8, PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 22600 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BGBK2262F
This table gives cross-reference parts and alternative options found for RK73H2BGBK2262F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BGBK2262F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC1206FR-0722K6L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RK73H2BGBK2262F vs RC1206FR-0722K6L |
CR32-2262-FL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | ASJ Holdings Limited | RK73H2BGBK2262F vs CR32-2262-FL |
CR-06FPF--22K6 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 22600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RK73H2BGBK2262F vs CR-06FPF--22K6 |
WR12X2262FTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | Walsin Technology Corporation | RK73H2BGBK2262F vs WR12X2262FTL |
CTTKFR1206FTE2262 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Central Technologies | RK73H2BGBK2262F vs CTTKFR1206FTE2262 |
RMC32K2262FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RK73H2BGBK2262F vs RMC32K2262FB |
1206S4F2262T5 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22600ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RK73H2BGBK2262F vs 1206S4F2262T5 |
RC3216F2262AS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | RK73H2BGBK2262F vs RC3216F2262AS |
RM12F2262CTDK | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | RK73H2BGBK2262F vs RM12F2262CTDK |
1206S4F2262TC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22600ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RK73H2BGBK2262F vs 1206S4F2262TC |