Part Details for RK73H2BGBK1543F by KOA Speer Electronics Inc
Overview of RK73H2BGBK1543F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2BGBK1543F
RK73H2BGBK1543F CAD Models
RK73H2BGBK1543F Part Data Attributes
|
RK73H2BGBK1543F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BGBK1543F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 154000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | IEC60115-8, PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 154000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BGBK1543F
This table gives cross-reference parts and alternative options found for RK73H2BGBK1543F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BGBK1543F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC1206-1543-FT101 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 154000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RK73H2BGBK1543F vs MC1206-1543-FT101 |
FWF06FT-1543 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 154000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RK73H2BGBK1543F vs FWF06FT-1543 |
RC1206F1543 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 154000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Synton-Tech Corp | RK73H2BGBK1543F vs RC1206F1543 |
CR1206F154KP20 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 154000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | RK73H2BGBK1543F vs CR1206F154KP20 |
FCF06FW-1543-W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 154000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RK73H2BGBK1543F vs FCF06FW-1543-W |
RK73H2BRTTDB1543F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 154000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | RK73H2BGBK1543F vs RK73H2BRTTDB1543F |
9C12063A1543FKPFT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 154000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H2BGBK1543F vs 9C12063A1543FKPFT |
MR12X1543FBL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 154000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RK73H2BGBK1543F vs MR12X1543FBL |
9C12063A1543FKPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 154000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | YAGEO Corporation | RK73H2BGBK1543F vs 9C12063A1543FKPF4 |
WCR1206LF-1543-F-P-LT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 154000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | TT Electronics Resistors | RK73H2BGBK1543F vs WCR1206LF-1543-F-P-LT |