Part Details for RK73H2BGBK11R8F by KOA Speer Electronics Inc
Overview of RK73H2BGBK11R8F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2BGBK11R8F
RK73H2BGBK11R8F CAD Models
RK73H2BGBK11R8F Part Data Attributes
|
RK73H2BGBK11R8F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BGBK11R8F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 11.8ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | IEC60115-8, PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 11.8 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BGBK11R8F
This table gives cross-reference parts and alternative options found for RK73H2BGBK11R8F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BGBK11R8F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2BLTDB11R8F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 11.8ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | RK73H2BGBK11R8F vs RK73H2BLTDB11R8F |
CR1206F11R8P20 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 11.8ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | RK73H2BGBK11R8F vs CR1206F11R8P20 |
RMF12FT11R8 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 11.8ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TA-I Technology Co Ltd | RK73H2BGBK11R8F vs RMF12FT11R8 |
CR3211R8FV | Fixed Resistor, 0.25W, 11.8ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Hokuriku Electric Industry Co Ltd | RK73H2BGBK11R8F vs CR3211R8FV |
9C12063A11R8FKPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 11.8ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | YAGEO Corporation | RK73H2BGBK11R8F vs 9C12063A11R8FKPF4 |
RMC-1811R8FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 11.8ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Cinetech Industrial Co Ltd | RK73H2BGBK11R8F vs RMC-1811R8FB |
MR12X11R8FBL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 11.8ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RK73H2BGBK11R8F vs MR12X11R8FBL |
232272481189 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 11.8ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RK73H2BGBK11R8F vs 232272481189 |
MC1206P-11R8-FBW | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 11.8ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1206, | RCD Components Inc | RK73H2BGBK11R8F vs MC1206P-11R8-FBW |
RCM3216F11R8CS | Fixed Resistor, | Samsung Electro-Mechanics | RK73H2BGBK11R8F vs RCM3216F11R8CS |