Part Details for RK73H2BGBC5494F by KOA Speer Electronics Inc
Overview of RK73H2BGBC5494F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2BGBC5494F
RK73H2BGBC5494F CAD Models
RK73H2BGBC5494F Part Data Attributes
|
RK73H2BGBC5494F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BGBC5494F
KOA Speer Electronics Inc
RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 200ppm, 5490000ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
JESD-609 Code | e4 | |
Manufacturer Series | RK73H | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 5490000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Gold (Au) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BGBC5494F
This table gives cross-reference parts and alternative options found for RK73H2BGBC5494F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BGBC5494F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC1206W-5494-FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5490000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | RCD Components Inc | RK73H2BGBC5494F vs MC1206W-5494-FB |
RK73H2BLBC5494F | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 200ppm, 5490000ohm, SURFACE MOUNT, 1206, CHIP | KOA Speer Electronics Inc | RK73H2BGBC5494F vs RK73H2BLBC5494F |
MC1206W-5494-FT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5490000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | RCD Components Inc | RK73H2BGBC5494F vs MC1206W-5494-FT |
RK73H2BTE5494F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5490000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RK73H2BGBC5494F vs RK73H2BTE5494F |
RMSW32-5494FTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5490000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RK73H2BGBC5494F vs RMSW32-5494FTP |
RMS12FE5494 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5490000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | TA-I Technology Co Ltd | RK73H2BGBC5494F vs RMS12FE5494 |
RMC1/8-5494FTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5490000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Kamaya Inc | RK73H2BGBC5494F vs RMC1/8-5494FTP |
RK73H2BTDD5494F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5490000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RK73H2BGBC5494F vs RK73H2BTDD5494F |
RMAW32-5494FTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5490000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RK73H2BGBC5494F vs RMAW32-5494FTP |
RK73H2BTBC5494F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5490000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73H2BGBC5494F vs RK73H2BTBC5494F |