Part Details for RK73H2AXTP2213F by KOA Speer Electronics Inc
Overview of RK73H2AXTP2213F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2AXTP2213F
RK73H2AXTP2213F CAD Models
RK73H2AXTP2213F Part Data Attributes
|
RK73H2AXTP2213F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2AXTP2213F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 221000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 221000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RK73H2AXTP2213F
This table gives cross-reference parts and alternative options found for RK73H2AXTP2213F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2AXTP2213F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RM10F2213CT-H | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 221000ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | RK73H2AXTP2213F vs RM10F2213CT-H |
CR-05FPF--221K | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 221000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RK73H2AXTP2213F vs CR-05FPF--221K |
RK73H2ARTTDD2213F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 221000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73H2AXTP2213F vs RK73H2ARTTDD2213F |
RK73H2AGBK2213F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 221000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73H2AXTP2213F vs RK73H2AGBK2213F |
RK73H2ATBK2213F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 221000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73H2AXTP2213F vs RK73H2ATBK2213F |
CR20-2213FV | Fixed Resistor, 0.25W, 221000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Hokuriku Electric Industry Co Ltd | RK73H2AXTP2213F vs CR20-2213FV |
RK73H2ATTED2213F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 221000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73H2AXTP2213F vs RK73H2ATTED2213F |
CR-05FP6--221K | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 221000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RK73H2AXTP2213F vs CR-05FP6--221K |
RK73H2ALTP2213F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 221000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73H2AXTP2213F vs RK73H2ALTP2213F |
CR-05FPD--221K | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 221000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RK73H2AXTP2213F vs CR-05FPD--221K |