Part Details for RK73H2AXTED6040D by KOA Speer Electronics Inc
Overview of RK73H2AXTED6040D by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2AXTED6040D
RK73H2AXTED6040D CAD Models
RK73H2AXTED6040D Part Data Attributes
|
RK73H2AXTED6040D
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2AXTED6040D
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 604ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Embossed Plastic, 10 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Reference Standard | AEC-Q200 | |
Resistance | 604 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for RK73H2AXTED6040D
This table gives cross-reference parts and alternative options found for RK73H2AXTED6040D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2AXTED6040D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0805D604RP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 604ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | RK73H2AXTED6040D vs CR0805D604RP20 |
WF08H6040DTL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 604ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RK73H2AXTED6040D vs WF08H6040DTL |
CRCW0805604RDKEBP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 604ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | RK73H2AXTED6040D vs CRCW0805604RDKEBP |
RMCS0805DT604R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 604ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H2AXTED6040D vs RMCS0805DT604R |
BCTS000805-6040DTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 604ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Chilisin Electronics Corp | RK73H2AXTED6040D vs BCTS000805-6040DTP |
CR0805-8W-6040DPT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 604ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | VENKEL LTD | RK73H2AXTED6040D vs CR0805-8W-6040DPT |
CR106040D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 604ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RK73H2AXTED6040D vs CR106040D |
TSR6GTD6040V | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 604ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | Tateyama Kagaku Group | RK73H2AXTED6040D vs TSR6GTD6040V |
CAS10D6040CT | Fixed Resistor, 0.125W, 604ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | RK73H2AXTED6040D vs CAS10D6040CT |
CR0805-10W-6040DPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 604ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | VENKEL LTD | RK73H2AXTED6040D vs CR0805-10W-6040DPT-13 |