Part Details for RK73H2AXTED4993F by KOA Speer Electronics Inc
Overview of RK73H2AXTED4993F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2AXTED4993F
RK73H2AXTED4993F CAD Models
RK73H2AXTED4993F Part Data Attributes
|
RK73H2AXTED4993F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2AXTED4993F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 499000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Embossed Plastic, 10 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Reference Standard | AEC-Q200 | |
Resistance | 499000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RK73H | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RK73H2AXTED4993F
This table gives cross-reference parts and alternative options found for RK73H2AXTED4993F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2AXTED4993F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-05FL7499K | RES,SMT,THICK FILM,499K OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE | Viking Technology | RK73H2AXTED4993F vs CR-05FL7499K |
ADF0805499K1%100PPM/KKP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 499000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Microtech GmbH Electronic | RK73H2AXTED4993F vs ADF0805499K1%100PPM/KKP |
CDF0805499K1%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 499000ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | RK73H2AXTED4993F vs CDF0805499K1%100PPM/KNP20 |
FCF05FV-4993-W | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 499000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RK73H2AXTED4993F vs FCF05FV-4993-W |
CR-05FLD--499K | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 499000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RK73H2AXTED4993F vs CR-05FLD--499K |
SR0805FR-13499KL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 499000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RK73H2AXTED4993F vs SR0805FR-13499KL |
PWR05FTEW4993 | Fixed Resistor, CHIP | Viking Tech Corp | RK73H2AXTED4993F vs PWR05FTEW4993 |
NRCS10F4993TRF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 499000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | NIC Components Corp | RK73H2AXTED4993F vs NRCS10F4993TRF |
RCM2012F4993CS | Fixed Resistor, | Samsung Electro-Mechanics | RK73H2AXTED4993F vs RCM2012F4993CS |
RMC1/10K4993FBA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 499000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kamaya Inc | RK73H2AXTED4993F vs RMC1/10K4993FBA |