Part Details for RK73H2AXTED4640F by KOA Speer Electronics Inc
Overview of RK73H2AXTED4640F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2AXTED4640F
RK73H2AXTED4640F CAD Models
RK73H2AXTED4640F Part Data Attributes
|
RK73H2AXTED4640F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2AXTED4640F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 464ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Embossed Plastic, 10 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Reference Standard | AEC-Q200 | |
Resistance | 464 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RK73H | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RK73H2AXTED4640F
This table gives cross-reference parts and alternative options found for RK73H2AXTED4640F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2AXTED4640F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMCR0805FJ464R | RES,SMT,THICK FILM,464 OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE | SEI Stackpole Electronics Inc | RK73H2AXTED4640F vs NMCR0805FJ464R |
232273414641 | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 464ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H2AXTED4640F vs 232273414641 |
RTT054640FP3 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 464ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ralec | RK73H2AXTED4640F vs RTT054640FP3 |
CDF0805464R1%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 464ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | RK73H2AXTED4640F vs CDF0805464R1%100PPM/KNP5 |
WR08X4640FGLJ | Fixed Resistor, 0.125W, 464ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RK73H2AXTED4640F vs WR08X4640FGLJ |
MC0805L6F4640SE | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 464ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | SPC Multicomp | RK73H2AXTED4640F vs MC0805L6F4640SE |
RMS10R-464R-F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 464ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | RFE International Inc | RK73H2AXTED4640F vs RMS10R-464R-F |
RK73H2ARTTPD4640F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 464ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RK73H2AXTED4640F vs RK73H2ARTTPD4640F |
WR08X4640FQLJ | Fixed Resistor, 0.125W, 464ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RK73H2AXTED4640F vs WR08X4640FQLJ |
RC0805FK-07464RL | Fixed Resistor, | YAGEO Corporation | RK73H2AXTED4640F vs RC0805FK-07464RL |