Part Details for RK73H2AXTED1183F by KOA Speer Electronics Inc
Overview of RK73H2AXTED1183F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2AXTED1183F
RK73H2AXTED1183F CAD Models
RK73H2AXTED1183F Part Data Attributes
|
RK73H2AXTED1183F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2AXTED1183F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 118000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Embossed Plastic, 10 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Reference Standard | AEC-Q200 | |
Resistance | 118000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RK73H | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RK73H2AXTED1183F
This table gives cross-reference parts and alternative options found for RK73H2AXTED1183F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2AXTED1183F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0805F118KP05 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 118000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | RK73H2AXTED1183F vs CR0805F118KP05 |
WR08X1183FGLJ | Fixed Resistor, 0.125W, 118000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RK73H2AXTED1183F vs WR08X1183FGLJ |
NRC-AS10F1183TRF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 118000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | RK73H2AXTED1183F vs NRC-AS10F1183TRF |
FCF05FV-1183-W | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 118000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RK73H2AXTED1183F vs FCF05FV-1183-W |
MC0805-1183-FT | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 118000ohm, SURFACE MOUNT, 0805, CHIP | RCD Components Inc | RK73H2AXTED1183F vs MC0805-1183-FT |
BCTS000805-1183FTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 118000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Chilisin Electronics Corp | RK73H2AXTED1183F vs BCTS000805-1183FTP |
NMCR0805FJ118K | RES,SMT,THICK FILM,118K OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE | SEI Stackpole Electronics Inc | RK73H2AXTED1183F vs NMCR0805FJ118K |
RMC-101183FR | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 118000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Cinetech Industrial Co Ltd | RK73H2AXTED1183F vs RMC-101183FR |
CDF0805118K1%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 118000ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | RK73H2AXTED1183F vs CDF0805118K1%100PPM/KNS |
MC0805-1183-FBQ | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 118000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | RK73H2AXTED1183F vs MC0805-1183-FBQ |