Part Details for RK73H2AXTE1003D by KOA Speer Electronics Inc
Overview of RK73H2AXTE1003D by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2AXTE1003D
RK73H2AXTE1003D CAD Models
RK73H2AXTE1003D Part Data Attributes
|
RK73H2AXTE1003D
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2AXTE1003D
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100000ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Reference Standard | AEC-Q200 | |
Resistance | 100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RK73H | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for RK73H2AXTE1003D
This table gives cross-reference parts and alternative options found for RK73H2AXTE1003D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2AXTE1003D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2AGTEB1003D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100000ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RK73H2AXTE1003D vs RK73H2AGTEB1003D |
PWR10D1003TEW | Fixed Resistor, 0.125W, 100000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | RK73H2AXTE1003D vs PWR10D1003TEW |
CR-05DLF--100K | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RK73H2AXTE1003D vs CR-05DLF--100K |
CDF0805100K0.5%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | RK73H2AXTE1003D vs CDF0805100K0.5%100PPM/KNP10 |
CR0805D100KP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100000ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | RK73H2AXTE1003D vs CR0805D100KP20 |
CDF0805100K0.5%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | RK73H2AXTE1003D vs CDF0805100K0.5%100PPM/KNP20 |
WCR0805LF-1003-D-P-LT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | TT Electronics Resistors | RK73H2AXTE1003D vs WCR0805LF-1003-D-P-LT |
RMS10DT104 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TA-I Technology Co Ltd | RK73H2AXTE1003D vs RMS10DT104 |
MC0805-1003-DB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | RK73H2AXTE1003D vs MC0805-1003-DB |
CR0805D100KD50 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 100000ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | RK73H2AXTE1003D vs CR0805D100KD50 |