Part Details for RK73H2AXTDD2703F by KOA Speer Electronics Inc
Overview of RK73H2AXTDD2703F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2AXTDD2703F
RK73H2AXTDD2703F CAD Models
RK73H2AXTDD2703F Part Data Attributes
|
RK73H2AXTDD2703F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2AXTDD2703F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 270000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 270000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RK73H2AXTDD2703F
This table gives cross-reference parts and alternative options found for RK73H2AXTDD2703F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2AXTDD2703F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AC0805FR-3W270KL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 270000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RK73H2AXTDD2703F vs AC0805FR-3W270KL |
RK73H2AGTDD2703F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 270000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73H2AXTDD2703F vs RK73H2AGTDD2703F |
RPC0805FG270K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 270000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H2AXTDD2703F vs RPC0805FG270K |
RK73H2AGTED2703F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 270000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73H2AXTDD2703F vs RK73H2AGTED2703F |
MR08X2703FBL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 270000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RK73H2AXTDD2703F vs MR08X2703FBL |
CR-05FP7--270K | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 270000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RK73H2AXTDD2703F vs CR-05FP7--270K |
RK73H2ALTD2703F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 270000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73H2AXTDD2703F vs RK73H2ALTD2703F |
AC0805FR-7W270KL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 270000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RK73H2AXTDD2703F vs AC0805FR-7W270KL |
RK73H2ALTP2703F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 270000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73H2AXTDD2703F vs RK73H2ALTP2703F |
RMH10FT2703 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 270000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TA-I Technology Co Ltd | RK73H2AXTDD2703F vs RMH10FT2703 |