Part Details for RK73H2AXBK86R6F by KOA Speer Electronics Inc
Overview of RK73H2AXBK86R6F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2AXBK86R6F
RK73H2AXBK86R6F CAD Models
RK73H2AXBK86R6F Part Data Attributes
|
RK73H2AXBK86R6F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2AXBK86R6F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 86.6ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 86.6 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RK73H2AXBK86R6F
This table gives cross-reference parts and alternative options found for RK73H2AXBK86R6F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2AXBK86R6F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRG0805-R-86R6FT | Fixed Resistor, 0.125W, 86.6ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | RK73H2AXBK86R6F vs CRG0805-R-86R6FT |
RMCF0805FG86R6 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 86.6ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | RK73H2AXBK86R6F vs RMCF0805FG86R6 |
RMCS1/1086.61%R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 86.6ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H2AXBK86R6F vs RMCS1/1086.61%R |
CRS0805-8W-86R6FT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 86.6ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | RK73H2AXBK86R6F vs CRS0805-8W-86R6FT |
AS05FTE86R6 | Fixed Resistor, CHIP | Viking Tech Corp | RK73H2AXBK86R6F vs AS05FTE86R6 |
MCR10ERTF86R6 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 86.6ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | ROHM Semiconductor | RK73H2AXBK86R6F vs MCR10ERTF86R6 |
WR08X86R6FQ | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 86.6ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Walsin Technology Corporation | RK73H2AXBK86R6F vs WR08X86R6FQ |
NMCT0805FG86R6 | RESISTOR, 0.125W, 1%, 100ppm, 86.6ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H2AXBK86R6F vs NMCT0805FG86R6 |
ADF080586R61%100PPM/KKP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 86.6ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Microtech GmbH Electronic | RK73H2AXBK86R6F vs ADF080586R61%100PPM/KKP5 |
CR0805-8W-86R6FSNT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 86.6ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | VENKEL LTD | RK73H2AXBK86R6F vs CR0805-8W-86R6FSNT-13 |