Part Details for RK73H2AXBK5900D by KOA Speer Electronics Inc
Overview of RK73H2AXBK5900D by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2AXBK5900D
RK73H2AXBK5900D CAD Models
RK73H2AXBK5900D Part Data Attributes
|
RK73H2AXBK5900D
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2AXBK5900D
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 590ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 590 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for RK73H2AXBK5900D
This table gives cross-reference parts and alternative options found for RK73H2AXBK5900D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2AXBK5900D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2ALTPD5900D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 590ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RK73H2AXBK5900D vs RK73H2ALTPD5900D |
CR0805-10W-5900DT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 590ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | VENKEL LTD | RK73H2AXBK5900D vs CR0805-10W-5900DT |
MC0805-5900-DBW | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 590ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | RK73H2AXBK5900D vs MC0805-5900-DBW |
CR0805D590RD50 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 590ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | RK73H2AXBK5900D vs CR0805D590RD50 |
ADF0805590R0.5%100PPM/KKP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 590ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | Microtech GmbH Electronic | RK73H2AXBK5900D vs ADF0805590R0.5%100PPM/KKP5 |
AC0805DR-13590RL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 590ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RK73H2AXBK5900D vs AC0805DR-13590RL |
CR0805D590RP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 590ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | RK73H2AXBK5900D vs CR0805D590RP20 |
CDF0805590R0.5%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 590ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | RK73H2AXBK5900D vs CDF0805590R0.5%100PPM/KNS |
RM10D5900CTDK-X | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 590ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | RK73H2AXBK5900D vs RM10D5900CTDK-X |
ADF0805590R0.5%100PPM/KKP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 590ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | Microtech GmbH Electronic | RK73H2AXBK5900D vs ADF0805590R0.5%100PPM/KKP |