Part Details for RK73H2AXBK4223F by KOA Speer Electronics Inc
Overview of RK73H2AXBK4223F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2AXBK4223F
RK73H2AXBK4223F CAD Models
RK73H2AXBK4223F Part Data Attributes
|
RK73H2AXBK4223F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2AXBK4223F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 422000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 422000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RK73H2AXBK4223F
This table gives cross-reference parts and alternative options found for RK73H2AXBK4223F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2AXBK4223F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTT054223FP4 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 422000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ralec | RK73H2AXBK4223F vs RTT054223FP4 |
CR0805-10W-4223FPT | Fixed Resistor, 0.1W, 422000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | RK73H2AXBK4223F vs CR0805-10W-4223FPT |
RMS10FT4223 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 422000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | TA-I Technology Co Ltd | RK73H2AXBK4223F vs RMS10FT4223 |
RC0805FR-13422K | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 422000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RK73H2AXBK4223F vs RC0805FR-13422K |
RMC1/10K4223FBA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 422000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kamaya Inc | RK73H2AXBK4223F vs RMC1/10K4223FBA |
CDF0805422K1%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 422000ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | RK73H2AXBK4223F vs CDF0805422K1%100PPM/KNS |
RCM2012F4223CS | Fixed Resistor, | Samsung Electro-Mechanics | RK73H2AXBK4223F vs RCM2012F4223CS |
WR08X4223FQL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 422000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | Walsin Technology Corporation | RK73H2AXBK4223F vs WR08X4223FQL |
9C08052A4223FKHFT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 422000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RK73H2AXBK4223F vs 9C08052A4223FKHFT |
CRCW0805422KFKTA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 422000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE | Vishay Intertechnologies | RK73H2AXBK4223F vs CRCW0805422KFKTA |