Part Details for RK73H2AXBK1200F by KOA Speer Electronics Inc
Overview of RK73H2AXBK1200F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2AXBK1200F
RK73H2AXBK1200F CAD Models
RK73H2AXBK1200F Part Data Attributes
|
RK73H2AXBK1200F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2AXBK1200F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 120ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 120 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RK73H2AXBK1200F
This table gives cross-reference parts and alternative options found for RK73H2AXBK1200F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2AXBK1200F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMCR0805FJ120R | RES,SMT,THICK FILM,120 OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE | SEI Stackpole Electronics Inc | RK73H2AXBK1200F vs NMCR0805FJ120R |
CRCW0805120RFKTABC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 120ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Vishay Intertechnologies | RK73H2AXBK1200F vs CRCW0805120RFKTABC |
RMC1/10K1200FBA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 120ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kamaya Inc | RK73H2AXBK1200F vs RMC1/10K1200FBA |
RK73H2ATTDB1200F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 120ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RK73H2AXBK1200F vs RK73H2ATTDB1200F |
CR0805-10W-1200FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 120ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | VENKEL LTD | RK73H2AXBK1200F vs CR0805-10W-1200FPT-13 |
RC0805FK-07120RL | Fixed Resistor, | YAGEO Corporation | RK73H2AXBK1200F vs RC0805FK-07120RL |
RK73H2ALTDB1200F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 120ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RK73H2AXBK1200F vs RK73H2ALTDB1200F |
CR0805-10W-1200FPT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 120ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | VENKEL LTD | RK73H2AXBK1200F vs CR0805-10W-1200FPT |
RCA0805120RFKECAP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 120ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | RK73H2AXBK1200F vs RCA0805120RFKECAP |
RMNW20K121FTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 120ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | RK73H2AXBK1200F vs RMNW20K121FTP |