Part Details for RK73H2AXBK1102F by KOA Speer Electronics Inc
Overview of RK73H2AXBK1102F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2AXBK1102F
RK73H2AXBK1102F CAD Models
RK73H2AXBK1102F Part Data Attributes
|
RK73H2AXBK1102F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2AXBK1102F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 11000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RK73H2AXBK1102F
This table gives cross-reference parts and alternative options found for RK73H2AXBK1102F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2AXBK1102F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMS10FT1102 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | TA-I Technology Co Ltd | RK73H2AXBK1102F vs RMS10FT1102 |
CDF080511K1%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11000ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | RK73H2AXBK1102F vs CDF080511K1%100PPM/KNP20 |
CR0805F11KP05 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Ever Ohms Technology Co Ltd | RK73H2AXBK1102F vs CR0805F11KP05 |
MC0805P-1102-FBQ | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11000ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | RCD Components Inc | RK73H2AXBK1102F vs MC0805P-1102-FBQ |
RC2012F1102GS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | RK73H2AXBK1102F vs RC2012F1102GS |
RTT051102FTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, Surface Mount, 0805, | Ralec | RK73H2AXBK1102F vs RTT051102FTP |
MC0805P-1102-FBW | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11000ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | RCD Components Inc | RK73H2AXBK1102F vs MC0805P-1102-FBW |
MC0805L6F1102SE | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | SPC Multicomp | RK73H2AXBK1102F vs MC0805L6F1102SE |
AC0805FR-1011KL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RK73H2AXBK1102F vs AC0805FR-1011KL |
RMCS1/1011K01%R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | SEI Stackpole Electronics Inc | RK73H2AXBK1102F vs RMCS1/1011K01%R |