RK73H2ATTPD4320F
KOA Speer Electronics Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 0.125W, 432ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,

Overview of RK73H2ATTPD4320F by KOA Speer Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RK73H2ATTPD4320F by KOA Speer Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RK73H2ATTPD4320F by KOA Speer Electronics Inc

RK73H2ATTPD4320F
KOA Speer Electronics Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e3
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.5 mm
Package Length
2 mm
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR, 10 Inch
Rated Power Dissipation (P)
0.125 W
Resistance
432 Ω
Resistor Type
FIXED RESISTOR
Series
RK73H
Size Code
0805
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Tolerance
1%
Working Voltage
150 V
Want to compare parts?
  1. RK73H2ATTPD4320F
    KOA Speer Electronics Inc
    Fixed Resistor, Metal Glaze/thick Film, 0.125W, 432ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,
    VS

Alternate Parts for RK73H2ATTPD4320F

This table gives cross-reference parts and alternative options found for RK73H2ATTPD4320F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ATTPD4320F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC0805-4320-FBW Fixed Resistor, Metal Glaze/thick Film, 0.125W, 432ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT RCD Components Inc RK73H2ATTPD4320F vs MC0805-4320-FBW
CRCW0805432RFKTB Fixed Resistor, Metal Glaze/thick Film, 0.125W, 432ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE Vishay Intertechnologies RK73H2ATTPD4320F vs CRCW0805432RFKTB
NRCA10F4320TRQYF Fixed Resistor, Metal Glaze/thick Film, 0.125W, 432ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, NIC Components Corp RK73H2ATTPD4320F vs NRCA10F4320TRQYF
ADF0805432R1%100PPM/KKP5 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 432ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, Microtech GmbH Electronic RK73H2ATTPD4320F vs ADF0805432R1%100PPM/KKP5
RMS10R-432R-F Fixed Resistor, Metal Glaze/thick Film, 0.125W, 432ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, RFE International Inc RK73H2ATTPD4320F vs RMS10R-432R-F
9C08052A4320FKPFT Fixed Resistor, Metal Glaze/thick Film, 0.125W, 432ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE YAGEO Corporation RK73H2ATTPD4320F vs 9C08052A4320FKPFT
RC0805FR-10432R Fixed Resistor, Metal Glaze/thick Film, 0.125W, 432ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT YAGEO Corporation RK73H2ATTPD4320F vs RC0805FR-10432R
MC0805P-4320-FTW Fixed Resistor, Metal Glaze/thick Film, 0.125W, 432ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, RCD Components Inc RK73H2ATTPD4320F vs MC0805P-4320-FTW
MC0805P-4320-FB101Q Fixed Resistor, Metal Glaze/thick Film, 0.125W, 432ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP RCD Components Inc RK73H2ATTPD4320F vs MC0805P-4320-FB101Q
RK73H2ARTTPD4320F Fixed Resistor, Metal Glaze/thick Film, 0.125W, 432ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, KOA Speer Electronics Inc RK73H2ATTPD4320F vs RK73H2ARTTPD4320F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RK73H2ATTPD4320F by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RK73H2ATTPD4320F by KOA Speer Electronics Inc

Select Manufacturer
Which Manufacturer of RK73H2ATTPD4320F would you like to use for your alert(s)?
  • Please alert me when RK73H2ATTPD4320F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RK73H2ATTPD4320F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RK73H2ATTPD4320F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RK73H2ATTPD4320F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RK73H2ATTPD4320F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RK73H2ATTPD4320F by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: