Part Details for RK73H2ATTPD1691D by KOA Speer Electronics Inc
Overview of RK73H2ATTPD1691D by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2ATTPD1691D
RK73H2ATTPD1691D CAD Models
RK73H2ATTPD1691D Part Data Attributes
|
RK73H2ATTPD1691D
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2ATTPD1691D
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1690ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 10 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 1690 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for RK73H2ATTPD1691D
This table gives cross-reference parts and alternative options found for RK73H2ATTPD1691D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ATTPD1691D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAS10D1691CT | Fixed Resistor, 0.125W, 1690ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | RK73H2ATTPD1691D vs CAS10D1691CT |
CR0805D1K69P05 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1690ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | RK73H2ATTPD1691D vs CR0805D1K69P05 |
SF08H1691DTL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1690ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RK73H2ATTPD1691D vs SF08H1691DTL |
CR21-1691-DK | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1690ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | ASJ Holdings Limited | RK73H2ATTPD1691D vs CR21-1691-DK |
RM10R-1K69-D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1690ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | RFE International Inc | RK73H2ATTPD1691D vs RM10R-1K69-D |
CR-05DLF--1K69 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1690ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RK73H2ATTPD1691D vs CR-05DLF--1K69 |
CR0805T100W1.69K+-0.5% | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1690ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | Precision Resistive Products Inc | RK73H2ATTPD1691D vs CR0805T100W1.69K+-0.5% |
CRCW08051691D100R20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1690ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | Vishay Intertechnologies | RK73H2ATTPD1691D vs CRCW08051691D100R20 |
MC0805-1691-DT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1690ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | RK73H2ATTPD1691D vs MC0805-1691-DT |
RMF10DT1691 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1690ohm, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TA-I Technology Co Ltd | RK73H2ATTPD1691D vs RMF10DT1691 |