Part Details for RK73H2ATTPD1153F by KOA Speer Electronics Inc
Overview of RK73H2ATTPD1153F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2ATTPD1153F
RK73H2ATTPD1153F CAD Models
RK73H2ATTPD1153F Part Data Attributes
|
RK73H2ATTPD1153F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2ATTPD1153F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 115000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 10 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 115000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RK73H2ATTPD1153F
This table gives cross-reference parts and alternative options found for RK73H2ATTPD1153F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ATTPD1153F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCTS000805-1153FTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 115000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Chilisin Electronics Corp | RK73H2ATTPD1153F vs BCTS000805-1153FTP |
CR0805F115KP05 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 115000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | RK73H2ATTPD1153F vs CR0805F115KP05 |
NRCL10F1153TRF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 115000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805 | NIC Components Corp | RK73H2ATTPD1153F vs NRCL10F1153TRF |
9C08052A1153FKHFT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 115000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RK73H2ATTPD1153F vs 9C08052A1153FKHFT |
CRS0805-8W-1153FT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 115000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | RK73H2ATTPD1153F vs CRS0805-8W-1153FT |
CRCW0805115KFKTL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 115000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | RK73H2ATTPD1153F vs CRCW0805115KFKTL |
232273411154L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 115000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | YAGEO Corporation | RK73H2ATTPD1153F vs 232273411154L |
CR-05FL6--115K | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 115000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RK73H2ATTPD1153F vs CR-05FL6--115K |
RK73H2AGTDB1153F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 115000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RK73H2ATTPD1153F vs RK73H2AGTDB1153F |
WR08X1153FTLJ | Fixed Resistor, 0.125W, 115000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RK73H2ATTPD1153F vs WR08X1153FTLJ |