Part Details for RK73H2ATTEB1300F by KOA Corporation
Overview of RK73H2ATTEB1300F by KOA Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2ATTEB1300F
RK73H2ATTEB1300F CAD Models
RK73H2ATTEB1300F Part Data Attributes
|
RK73H2ATTEB1300F
KOA Corporation
Buy Now
Datasheet
|
Compare Parts:
RK73H2ATTEB1300F
KOA Corporation
RES,SMT,THICK FILM,130 OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | RK73H | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 130 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RK73H | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RK73H2ATTEB1300F
This table gives cross-reference parts and alternative options found for RK73H2ATTEB1300F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ATTEB1300F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDF0805130R1%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 130ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | RK73H2ATTEB1300F vs CDF0805130R1%100PPM/KNP5 |
RS-05K131FC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 130ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Fenghua (HK) Electronics Ltd | RK73H2ATTEB1300F vs RS-05K131FC |
CRCW08051300F100RT5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 130ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | RK73H2ATTEB1300F vs CRCW08051300F100RT5 |
NRCS10F1300TRF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 130ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | NIC Components Corp | RK73H2ATTEB1300F vs NRCS10F1300TRF |
RK73H2ARTTEB1300F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 130ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RK73H2ATTEB1300F vs RK73H2ARTTEB1300F |
RTT051300FP4 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 130ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ralec | RK73H2ATTEB1300F vs RTT051300FP4 |
232273461301L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 130ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H2ATTEB1300F vs 232273461301L |
RK73H2ARTTDB1300F | RES,SMT,THICK FILM,130 OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE | KOA Corporation | RK73H2ATTEB1300F vs RK73H2ARTTDB1300F |
RC0805FR-07130R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 130ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RK73H2ATTEB1300F vs RC0805FR-07130R |
CR21TR1300F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 130ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Akahane Electronics Ind Corp | RK73H2ATTEB1300F vs CR21TR1300F |