Part Details for RK73H2ATTE1R33F by KOA Speer Electronics Inc
Overview of RK73H2ATTE1R33F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2ATTE1R33F
RK73H2ATTE1R33F CAD Models
RK73H2ATTE1R33F Part Data Attributes
|
RK73H2ATTE1R33F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2ATTE1R33F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.33ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1.33 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RK73H2ATTE1R33F
This table gives cross-reference parts and alternative options found for RK73H2ATTE1R33F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ATTE1R33F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2ATTP1R33F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.33ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73H2ATTE1R33F vs RK73H2ATTP1R33F |
CRM0805-FW-1R33ELF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.33ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | RK73H2ATTE1R33F vs CRM0805-FW-1R33ELF |
CPW21-1R33-FK | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.33ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | ASJ Holdings Limited | RK73H2ATTE1R33F vs CPW21-1R33-FK |
RK73H2ALTD1R33F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.33ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73H2ATTE1R33F vs RK73H2ALTD1R33F |
RPC0805FG1R33 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.33ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H2ATTE1R33F vs RPC0805FG1R33 |
RK73H2AGBK1R33F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.33ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73H2ATTE1R33F vs RK73H2AGBK1R33F |
RK73H2AGTD1R33F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.33ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73H2ATTE1R33F vs RK73H2AGTD1R33F |
CR-05FPF--1R33 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 1.33ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RK73H2ATTE1R33F vs CR-05FPF--1R33 |
BCTG000805-1R33FTP | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 1.33ohm, 150V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 0805, | Chilisin Electronics Corp | RK73H2ATTE1R33F vs BCTG000805-1R33FTP |
RK73H2ALTE1R33F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.33ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73H2ATTE1R33F vs RK73H2ALTE1R33F |