Part Details for RK73H2ATTDD4750F by KOA Speer Electronics Inc
Overview of RK73H2ATTDD4750F by KOA Speer Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H2ATTDD4750F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
660-RK73H2ATTDD4750F
|
Mouser Electronics | Thick Film Resistors - SMD 1/4W 475 OHM 1% RoHS: Compliant | 0 |
|
$0.0040 / $0.1000 | Order Now |
|
Bristol Electronics | Min Qty: 18 | 30000 |
|
$0.0395 / $0.2925 | Buy Now |
|
Quest Components | 24000 |
|
$0.0488 / $0.3900 | Buy Now |
Part Details for RK73H2ATTDD4750F
RK73H2ATTDD4750F CAD Models
RK73H2ATTDD4750F Part Data Attributes
|
RK73H2ATTDD4750F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2ATTDD4750F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 475ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 475 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RK73H2ATTDD4750F
This table gives cross-reference parts and alternative options found for RK73H2ATTDD4750F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ATTDD4750F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2ARTTDD4750F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 475ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73H2ATTDD4750F vs RK73H2ARTTDD4750F |
RM10F4750CT-H | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 475ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | RK73H2ATTDD4750F vs RM10F4750CT-H |
RK73H2ARTTP4750F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 475ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73H2ATTDD4750F vs RK73H2ARTTP4750F |
RAF05K4750FTG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 475ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | RK73H2ATTDD4750F vs RAF05K4750FTG |
RPC0805FT475R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 475ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H2ATTDD4750F vs RPC0805FT475R |
RAF05K4750FBG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 475ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | RK73H2ATTDD4750F vs RAF05K4750FBG |
RK73H2AXTDD4750F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 475ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73H2ATTDD4750F vs RK73H2AXTDD4750F |
CR-05FP6--475R | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 475ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RK73H2ATTDD4750F vs CR-05FP6--475R |
RK73H2ATTED4750F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 475ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73H2ATTDD4750F vs RK73H2ATTED4750F |
CPW21-4750-FL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 475ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | ASJ Holdings Limited | RK73H2ATTDD4750F vs CPW21-4750-FL |