Part Details for RK73H2ATTDD4703F by KOA Speer Electronics Inc
Overview of RK73H2ATTDD4703F by KOA Speer Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H2ATTDD4703F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66194658
|
Verical | Res Thick Film 0805 470K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 10000 Package Multiple: 10000 | Americas - 80000 |
|
$0.0052 / $0.0068 | Buy Now |
DISTI #
C1S413111974373
|
Chip1Stop | Surface Mount Resistor | 80000 |
|
$0.0028 / $0.0046 | Buy Now |
Part Details for RK73H2ATTDD4703F
RK73H2ATTDD4703F CAD Models
RK73H2ATTDD4703F Part Data Attributes
|
RK73H2ATTDD4703F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2ATTDD4703F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 470000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 470000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RK73H2ATTDD4703F
This table gives cross-reference parts and alternative options found for RK73H2ATTDD4703F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ATTDD4703F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2AXTP4703F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 470000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73H2ATTDD4703F vs RK73H2AXTP4703F |
RPC0805FT470K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 470000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H2ATTDD4703F vs RPC0805FT470K |
RAF05K474FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 470000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | RK73H2ATTDD4703F vs RAF05K474FB |
NRCW10F4703TRF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 470000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | RK73H2ATTDD4703F vs NRCW10F4703TRF |
MR08X4703FTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 470000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RK73H2ATTDD4703F vs MR08X4703FTL |
RK73H2ALTP4703F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 470000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73H2ATTDD4703F vs RK73H2ALTP4703F |
RK73H2ARTTP4703F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 470000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73H2ATTDD4703F vs RK73H2ARTTP4703F |
FPS05FV-4703 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 470000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RK73H2ATTDD4703F vs FPS05FV-4703 |
RK73H2ARTTDD4703F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 470000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73H2ATTDD4703F vs RK73H2ARTTDD4703F |
RAF05K474FTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 470000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | RK73H2ATTDD4703F vs RAF05K474FTL |