There are no models available for this part yet.
Overview of RK73H2ATTDD2611F by KOA Speer Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RK73H2ATTDD2611F by KOA Speer Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
660-RK73H2ATTDD2611F
|
Mouser Electronics | Thick Film Resistors - SMD 1/4W 2.61K OHM 1% RoHS: Compliant | 0 |
|
$0.0040 / $0.1000 | Order Now |
CAD Models for RK73H2ATTDD2611F by KOA Speer Electronics Inc
Part Data Attributes for RK73H2ATTDD2611F by KOA Speer Electronics Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KOA SPEER ELECTRONICS INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Additional Feature
|
PRECISION
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.5 mm
|
Package Length
|
2 mm
|
Package Style
|
SMT
|
Package Width
|
1.25 mm
|
Packing Method
|
TR, PAPER, 10 INCH
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
2610 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
150 V
|
Alternate Parts for RK73H2ATTDD2611F
This table gives cross-reference parts and alternative options found for RK73H2ATTDD2611F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ATTDD2611F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RAF05K2611FTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2610ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | RK73H2ATTDD2611F vs RAF05K2611FTL |
RK73H2ATTED2611F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2610ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73H2ATTDD2611F vs RK73H2ATTED2611F |
RK73H2ARTTDD2611F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2610ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73H2ATTDD2611F vs RK73H2ARTTDD2611F |
RK73H2ARTTP2611F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2610ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73H2ATTDD2611F vs RK73H2ARTTP2611F |
RMCP0805FT2K61 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2610ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H2ATTDD2611F vs RMCP0805FT2K61 |
CR0805F2K61P200.25W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2610ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | RK73H2ATTDD2611F vs CR0805F2K61P200.25W |
RK73H2ALTDD2611F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2610ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73H2ATTDD2611F vs RK73H2ALTDD2611F |
CPW21-2611-FL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2610ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | ASJ Holdings Limited | RK73H2ATTDD2611F vs CPW21-2611-FL |
MR08X2611FGL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2610ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RK73H2ATTDD2611F vs MR08X2611FGL |
CR-05FPF--2K61 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 2610ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RK73H2ATTDD2611F vs CR-05FPF--2K61 |