Part Details for RK73H2ATTDD2372F by KOA Speer Electronics Inc
Overview of RK73H2ATTDD2372F by KOA Speer Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H2ATTDD2372F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
660-RK73H2ATTDD2372F
|
Mouser Electronics | Thick Film Resistors - SMD 1/4W 23.7K OHM 1% RoHS: Compliant | 0 |
|
$0.0040 / $0.1100 | Order Now |
|
Bristol Electronics | Min Qty: 35 | 100000 |
|
$0.0197 / $0.1462 | Buy Now |
|
Bristol Electronics | Min Qty: 45 | 70000 |
|
$0.0090 / $0.1125 | Buy Now |
|
Quest Components | 128000 |
|
$0.0215 / $0.1950 | Buy Now |
Part Details for RK73H2ATTDD2372F
RK73H2ATTDD2372F CAD Models
RK73H2ATTDD2372F Part Data Attributes
|
RK73H2ATTDD2372F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2ATTDD2372F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 23700ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 23700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RK73H2ATTDD2372F
This table gives cross-reference parts and alternative options found for RK73H2ATTDD2372F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ATTDD2372F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MR08X2372FQL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 23700ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RK73H2ATTDD2372F vs MR08X2372FQL |
CR20-2372FV | Hokuriku Electric Industry Co Ltd | Check for Price | Fixed Resistor, 0.25W, 23700ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RK73H2ATTDD2372F vs CR20-2372FV |
CR0805F23K7D500.25W | Ever Ohms Technology Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 23700ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | RK73H2ATTDD2372F vs CR0805F23K7D500.25W |
RMCP0805FG23K7 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 23700ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RK73H2ATTDD2372F vs RMCP0805FG23K7 |
FPF05FW-2372 | Prosperity Dielectrics Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 23700ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | RK73H2ATTDD2372F vs FPF05FW-2372 |
CRM0805-FX-2372ELF | Bourns Inc | Check for Price | Fixed Resistor, Thick Film, 0.25W, 23700ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RK73H2ATTDD2372F vs CRM0805-FX-2372ELF |
CR-05FP7--23K7 | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 23700ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RK73H2ATTDD2372F vs CR-05FP7--23K7 |
NRCW10F2372TRF | NIC Components Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 23700ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RK73H2ATTDD2372F vs NRCW10F2372TRF |
RMH10FT2372 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 23700ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RK73H2ATTDD2372F vs RMH10FT2372 |
CRCW0805-HP10023K71%ET5E3 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 23700ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | RK73H2ATTDD2372F vs CRCW0805-HP10023K71%ET5E3 |