Part Details for RK73H2ATTDD1621F by KOA Speer Electronics Inc
Overview of RK73H2ATTDD1621F by KOA Speer Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H2ATTDD1621F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
660-RK73H2ATTDD1621F
|
Mouser Electronics | Thick Film Resistors - SMD 1/4W 1.62K OHM 1% RoHS: Compliant | 0 |
|
$0.0040 / $0.1000 | Order Now |
|
Bristol Electronics | 10000 |
|
RFQ |
Part Details for RK73H2ATTDD1621F
RK73H2ATTDD1621F CAD Models
RK73H2ATTDD1621F Part Data Attributes
|
RK73H2ATTDD1621F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2ATTDD1621F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1620ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1620 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RK73H2ATTDD1621F
This table gives cross-reference parts and alternative options found for RK73H2ATTDD1621F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ATTDD1621F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMCP0805FT1K62 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1620ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H2ATTDD1621F vs RMCP0805FT1K62 |
RAF05K1621FTG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1620ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | RK73H2ATTDD1621F vs RAF05K1621FTG |
RK73H2ATTP1621F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1620ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73H2ATTDD1621F vs RK73H2ATTP1621F |
RAF05K1621FT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1620ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | RK73H2ATTDD1621F vs RAF05K1621FT |
CR-05FP6--1K62 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 1620ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RK73H2ATTDD1621F vs CR-05FP6--1K62 |
RM10F1621CT-H | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1620ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | RK73H2ATTDD1621F vs RM10F1621CT-H |
RK73H2ATTD1621F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1620ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73H2ATTDD1621F vs RK73H2ATTD1621F |
RK73H2ALTD1621F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1620ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73H2ATTDD1621F vs RK73H2ALTD1621F |
RK73H2AT1621F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1620ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73H2ATTDD1621F vs RK73H2AT1621F |
RK73H2ATBC1621F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1620ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73H2ATTDD1621F vs RK73H2ATBC1621F |